Part Details for TCKIV156CTLSR350 by Cal-Chip Electronics
Overview of TCKIV156CTLSR350 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIV156CTLSR350
TCKIV156CTLSR350 CAD Models
TCKIV156CTLSR350 Part Data Attributes
|
TCKIV156CTLSR350
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIV156CTLSR350
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TCKIV156CTLSR350
This table gives cross-reference parts and alternative options found for TCKIV156CTLSR350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIV156CTLSR350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K035CK64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035CK64107610 |
T493C156K035BB6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035BB6410 |
T493C156K035BT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035BT6210 |
T493C156K035CK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035CK61107640 |
T493C156K035BT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035BT6210WAFL |
T493C156K035CC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035CC61107280 |
07016-146KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCKIV156CTLSR350 vs 07016-146KBH |
T493C156K035AH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035AH64107610 |
T493C156K035BN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035BN62107640 |
T493C156K035AT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKIV156CTLSR350 vs T493C156K035AT62107610 |