Part Details for TCK283WR4700PF10%3000VS by EXXELIA Group
Overview of TCK283WR4700PF10%3000VS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCK283WR4700PF10%3000VS
TCK283WR4700PF10%3000VS CAD Models
TCK283WR4700PF10%3000VS Part Data Attributes
|
TCK283WR4700PF10%3000VS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCK283WR4700PF10%3000VS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 15 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 5926 | |
Terminal Pitch | 12.7 mm | |
Width | 6.5 mm |
Alternate Parts for TCK283WR4700PF10%3000VS
This table gives cross-reference parts and alternative options found for TCK283WR4700PF10%3000VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK283WR4700PF10%3000VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK283ULWR4700PF10%3000VBS | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283ULWR4700PF10%3000VBS |
TCK283S4700PF10%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283S4700PF10%3000VEM |
TCK283ULS4700PF10%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283ULS4700PF10%3000VEM |
TCK283UL4700PF10%3000V | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283UL4700PF10%3000V |
TCK283WD4700PF10%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283WD4700PF10%3000VB |
TCK283R4700PF10%3000VBM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283R4700PF10%3000VBM |
TCK283WR4700PF10%3000VP | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283WR4700PF10%3000VP |
TCK283ULR4700PF10%3000VR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283ULR4700PF10%3000VR |
TCK283ULWR4700PF10%3000VR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283ULWR4700PF10%3000VR |
TCK283ULS4700PF10%3000VBB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.0047uF, 5926, | EXXELIA Group | TCK283WR4700PF10%3000VS vs TCK283ULS4700PF10%3000VBB |