Part Details for TCK283ULS15NF10%3000VEM by EXXELIA Group
Overview of TCK283ULS15NF10%3000VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCK283ULS15NF10%3000VEM
TCK283ULS15NF10%3000VEM CAD Models
TCK283ULS15NF10%3000VEM Part Data Attributes
|
TCK283ULS15NF10%3000VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCK283ULS15NF10%3000VEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 15 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 5926 | |
Terminal Pitch | 12.7 mm | |
Width | 6.5 mm |
Alternate Parts for TCK283ULS15NF10%3000VEM
This table gives cross-reference parts and alternative options found for TCK283ULS15NF10%3000VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK283ULS15NF10%3000VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK283WS15NF10%3000VEM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283WS15NF10%3000VEM |
TCK283WS15NF10%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283WS15NF10%3000VB |
TCK283ULR15NF10%3000VBM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283ULR15NF10%3000VBM |
TCK283ULWR15NF10%3000VBM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283ULWR15NF10%3000VBM |
TCK283ULS15NF10%3000VBC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283ULS15NF10%3000VBC |
TCK283S15NF10%3000VC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283S15NF10%3000VC |
TCK283ULWD15NF10%3000VB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283ULWD15NF10%3000VB |
TCK283ULD15NF10%3000V | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283ULD15NF10%3000V |
TCK283WD15NF10%3000V | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283WD15NF10%3000V |
TCK283ULWR15NF10%3000VP | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.015uF, 5926, | EXXELIA Group | TCK283ULS15NF10%3000VEM vs TCK283ULWR15NF10%3000VP |