Part Details for TCK283ULS100NF10%500VBC by EXXELIA Group
Overview of TCK283ULS100NF10%500VBC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCK283ULS100NF10%500VBC
TCK283ULS100NF10%500VBC CAD Models
TCK283ULS100NF10%500VBC Part Data Attributes
|
TCK283ULS100NF10%500VBC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCK283ULS100NF10%500VBC
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Consult Manufacturer For Band Option | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 15 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 5926 | |
Terminal Pitch | 12.7 mm | |
Width | 6.5 mm |
Alternate Parts for TCK283ULS100NF10%500VBC
This table gives cross-reference parts and alternative options found for TCK283ULS100NF10%500VBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK283ULS100NF10%500VBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK283WS100NF10%500VEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283WS100NF10%500VEM |
TCK283ULD100NF10%500V | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283ULD100NF10%500V |
TCK283ULWS100NF10%500VC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283ULWS100NF10%500VC |
TCK283ULWS100NF10%500VBC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283ULWS100NF10%500VBC |
TCK283ULS100NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283ULS100NF10%500VB |
TCK283WS100NF10%500VBB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283WS100NF10%500VBB |
TCK283R100NF10%500VBP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283R100NF10%500VBP |
TCK283WS100NF10%500VB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283WS100NF10%500VB |
TCK283D100NF10%500V | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283D100NF10%500V |
TCK283S100NF10%500VBEM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 0.1uF, 5926, | EXXELIA Group | TCK283ULS100NF10%500VBC vs TCK283S100NF10%500VBEM |