Part Details for TCK280ULS12NF10%1000VBEM by EXXELIA Group
Overview of TCK280ULS12NF10%1000VBEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCK280ULS12NF10%1000VBEM
TCK280ULS12NF10%1000VBEM CAD Models
TCK280ULS12NF10%1000VBEM Part Data Attributes
|
TCK280ULS12NF10%1000VBEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCK280ULS12NF10%1000VBEM
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3212 | |
Terminal Pitch | 5.08 mm | |
Width | 3 mm |
Alternate Parts for TCK280ULS12NF10%1000VBEM
This table gives cross-reference parts and alternative options found for TCK280ULS12NF10%1000VBEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK280ULS12NF10%1000VBEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK280WR12NF10%1000VR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280WR12NF10%1000VR |
TCK280R12NF10%1000VS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280R12NF10%1000VS |
TCK280ULWD12NF10%1000V | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280ULWD12NF10%1000V |
TCK280ULWR12NF10%1000VBR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280ULWR12NF10%1000VBR |
TCK280ULR12NF10%1000VS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280ULR12NF10%1000VS |
TCK280WR12NF10%1000VBS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280WR12NF10%1000VBS |
TCK280ULR12NF10%1000VP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280ULR12NF10%1000VP |
TCK280ULR12NF10%1000VR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280ULR12NF10%1000VR |
TCK280S12NF10%1000VEM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280S12NF10%1000VEM |
TCK280WS12NF10%1000VBC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, 0.012uF, 3212, | EXXELIA Group | TCK280ULS12NF10%1000VBEM vs TCK280WS12NF10%1000VBC |