TCK1C475BT
Cal-Chip Electronics
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP

Overview of TCK1C475BT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Aerospace and Defense Transportation and Logistics Healthcare Renewable Energy Medical Imaging Automotive

CAD Models for TCK1C475BT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCK1C475BT by Cal-Chip Electronics

TCK1C475BT
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.000752 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
149 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TCK1C475BT
    Cal-Chip Electronics
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for TCK1C475BT

This table gives cross-reference parts and alternative options found for TCK1C475BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK1C475BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16MCS475KB2TER CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1411, CHIP Chemi-Con TCK1C475BT vs 16MCS475KB2TER
CTC3ET4.7UF10%16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Firadec TCK1C475BT vs CTC3ET4.7UF10%16V
TMC1CB475KLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1411, CHIP KOA Speer Electronics Inc TCK1C475BT vs TMC1CB475KLLH
CTC3ET4.7UF10%16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP EXXELIA Group TCK1C475BT vs CTC3ET4.7UF10%16V
TCK1C475BT(13) Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Cal-Chip Electronics TCK1C475BT vs TCK1C475BT(13)
267M1602475KN378 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd TCK1C475BT vs 267M1602475KN378
277E1602475KL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP Matsuo Electric Co Ltd TCK1C475BT vs 277E1602475KL
NRS475K16R8 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1411, CHIP TOKIN Corporation TCK1C475BT vs NRS475K16R8
CTC3ET4.7MK16V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP EXXELIA Group TCK1C475BT vs CTC3ET4.7MK16V
T491B475K016AG CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 4.7uF, SURFACE MOUNT, 1411, CHIP Cornell Dubilier Electronics Inc TCK1C475BT vs T491B475K016AG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCK1C475BT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCK1C475BT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of TCK1C475BT would you like to use for your alert(s)?
  • Please alert me when TCK1C475BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCK1C475BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCK1C475BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCK1C475BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCK1C475BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCK1C475BT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: