Part Details for TCJY107M016S0050 by Kyocera AVX Components
Overview of TCJY107M016S0050 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY107M016S0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJY107M016S0050
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 16 V, ± 20%, Y, 50 mohm, 2917 [7343-20 Metric] (Alt: TCJY107M016S0050) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | |
DISTI #
TCJY107M016S0050
|
TME | Capacitor: tantalum-polymer, 100uF, 16VDC, Y, 2917, ESR: 50mΩ, TCJ Min Qty: 4000 | 0 |
|
$0.5950 | RFQ |
DISTI #
TCJY107M016S0050
|
Avnet Abacus | - Tape and Reel (Alt: TCJY107M016S0050) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY107M016S0050
TCJY107M016S0050 CAD Models
TCJY107M016S0050 Part Data Attributes
|
TCJY107M016S0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY107M016S0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY107M016S0050
This table gives cross-reference parts and alternative options found for TCJY107M016S0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY107M016S0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY107M016R0050E | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY107M016S0050 vs TCJY107M016R0050E |