Part Details for TCJK226M006S0400E by Kyocera AVX Components
Overview of TCJK226M006S0400E by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCJK226M006S0400E
TCJK226M006S0400E CAD Models
TCJK226M006S0400E Part Data Attributes
|
TCJK226M006S0400E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJK226M006S0400E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 400 mΩ | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCJK226M006S0400E
This table gives cross-reference parts and alternative options found for TCJK226M006S0400E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJK226M006S0400E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJK226M006R0400 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJK226M006S0400E vs TCJK226M006R0400 |
TCJK226M006S0400 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJK226M006S0400E vs TCJK226M006S0400 |