Part Details for TCJH227M006R0170E by Kyocera AVX Components
Overview of TCJH227M006R0170E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJH227M006R0170E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13314-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3962 / $1.5700 | Buy Now |
DISTI #
TCJH227M006R0170E
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ? 20%, H, 170 mohm, 1210 [3528-15 Metric] - Tape and Reel (Alt: TCJH227M006R0170E) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.2034 | Buy Now |
DISTI #
581-CJH227M006R0170E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm Black Re RoHS: Compliant | 0 |
|
$0.7970 | Order Now |
DISTI #
73979987
|
RS | Polymer - standard and low profile220 uF,6.3 V | AVX TCJH227M006R0170E RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.8300 | Buy Now |
DISTI #
TCJH227M006R0170E
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 6.3VDC, H, 1210, TCJ Min Qty: 2500 | 0 |
|
$0.5090 | RFQ |
DISTI #
TCJH227M006R0170E
|
Avnet Abacus | - Tape and Reel (Alt: TCJH227M006R0170E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJH227M006R0170E
TCJH227M006R0170E CAD Models
TCJH227M006R0170E Part Data Attributes
|
TCJH227M006R0170E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJH227M006R0170E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 170 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJH227M006R0170E
This table gives cross-reference parts and alternative options found for TCJH227M006R0170E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJH227M006R0170E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCNH227M006R0170 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJH227M006R0170E vs TCNH227M006R0170 |
TCJH227M006R0170 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJH227M006R0170E vs TCJH227M006R0170 |