Part Details for TCJE476M025R0050E by Kyocera AVX Components
Overview of TCJE476M025R0050E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJE476M025R0050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13309-1-ND
|
DigiKey | CAP TANT POLY 47UF 25V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
205 In Stock |
|
$0.9945 / $2.6500 | Buy Now |
DISTI #
TCJE476M025R0050E
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 25 V, ± 20%, E, 50 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: TCJE476M025R0050E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.9437 | Buy Now |
DISTI #
581-TCJE476M25R0050E
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=50mOhm Black Resin RoHS: Compliant | 709 |
|
$1.0100 / $2.6300 | Buy Now |
DISTI #
73979996
|
RS | Polymer - standard and low profile47 uF,25 V | AVX TCJE476M025R0050E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $3.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks | 0 |
|
$0.9370 | Buy Now |
DISTI #
TCJE476M025R0050E
|
TME | Capacitor: tantalum-polymer, low ESR, 47uF, 25VDC, E, 2917, TCJ, SMD Min Qty: 400 | 0 |
|
$1.0600 | RFQ |
DISTI #
TCJE476M025R0050E
|
Avnet Abacus | - Tape and Reel (Alt: TCJE476M025R0050E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJE476M025R0050E
TCJE476M025R0050E CAD Models
TCJE476M025R0050E Part Data Attributes
|
TCJE476M025R0050E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJE476M025R0050E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |