Part Details for TCJD227M010R0040E by Kyocera AVX Components
Overview of TCJD227M010R0040E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD227M010R0040E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6798
|
Newark | Cap, 220Uf, 10V, Tant, Polymer, Case D Rohs Compliant: Yes |Kyocera Avx TCJD227M010R0040E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 220 |
|
$0.8270 / $1.4700 | Buy Now |
DISTI #
478-13281-1-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
524 In Stock |
|
$0.4938 / $1.7600 | Buy Now |
DISTI #
TCJD227M010R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD227M010R0040E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.5872 | Buy Now |
DISTI #
581-TCJD227M010R004E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi RoHS: Compliant | 430 |
|
$1.1400 / $3.0000 | Buy Now |
DISTI #
73980045
|
RS | Polymer - standard and low profile220 uF,10 V | AVX TCJD227M010R0040E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $1.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$1.2700 / $1.3100 | Buy Now |
DISTI #
TCJD227M010R0040E
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 10VDC, D, 2917, TCJ Min Qty: 500 | 0 |
|
$0.5720 | RFQ |
DISTI #
TCJD227M010R0040E
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 10 V, � 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD227M010R0040E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD227M010R0040E
TCJD227M010R0040E CAD Models
TCJD227M010R0040E Part Data Attributes
|
TCJD227M010R0040E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD227M010R0040E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD227M010R0040E
This table gives cross-reference parts and alternative options found for TCJD227M010R0040E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD227M010R0040E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD227M010S0012 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010S0012 |
TCJD227M010S0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010S0040 |
TCJD227M010S0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010S0025 |
TCJD227M010S0050E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010S0050E |
TCJD227M010S0040E | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010S0040E |
TCJD227M010R0015 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010R0015 |
TCJD227M010S0015 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010S0015 |
TCJD227M010S0050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010S0050 |
TCJD227M010R0012 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010R0012 |
TCJD227M010R0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, ROHS COMPLIANT | Kyocera AVX Components | TCJD227M010R0040E vs TCJD227M010R0040 |