Part Details for TCJB227M004R0070 by KYOCERA Corporation
Overview of TCJB227M004R0070 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCJB227M004R0070
TCJB227M004R0070 CAD Models
TCJB227M004R0070 Part Data Attributes
|
TCJB227M004R0070
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJB227M004R0070
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Number of Terminals | 2 |
Alternate Parts for TCJB227M004R0070
This table gives cross-reference parts and alternative options found for TCJB227M004R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB227M004R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJB227M004R0045 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID POLYMER | TCJB227M004R0070 vs TCJB227M004R0045 |
F950G227MAAAQ2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT | TCJB227M004R0070 vs F950G227MAAAQ2 |
TLJH227M004R0900 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TCJB227M004R0070 vs TLJH227M004R0900 |
F930G227MBA | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TCJB227M004R0070 vs F930G227MBA |
F950G227MTAAQ2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TCJB227M004R0070 vs F950G227MTAAQ2 |
TLJG227M004R3000 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TCJB227M004R0070 vs TLJG227M004R3000 |
TLJA227M004R1100 | KYOCERA Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | TCJB227M004R0070 vs TLJA227M004R1100 |
F950G227MBAAQ2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TCJB227M004R0070 vs F950G227MBAAQ2 |
F950G227MTAAM1Q2 | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TCJB227M004R0070 vs F950G227MTAAM1Q2 |