Part Details for TCJB226M010R0300E by Kyocera AVX Components
Overview of TCJB226M010R0300E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJB226M010R0300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13232-1-ND
|
DigiKey | CAP TANT POLY 22UF 10V 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.4554 / $1.3600 | Buy Now |
DISTI #
TCJB226M010R0300E
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 10 V, ± 20%, B, 300 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB226M010R0300E) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6289 | Buy Now |
DISTI #
581-CJB226M010R0300E
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ESR=300mOhm Black Resin RoHS: Compliant | 1917 |
|
$0.4460 / $1.3200 | Buy Now |
DISTI #
73980132
|
RS | Polymer - standard and low profile22 uF,10 V | AVX TCJB226M010R0300E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.4340 | Buy Now |
DISTI #
TCJB226M010R0300E
|
TME | Capacitor: tantalum-polymer, low ESR, 22uF, 10VDC, B, 1210, TCJ, SMD Min Qty: 2000 | 0 |
|
$0.2320 | RFQ |
DISTI #
TCJB226M010R0300E
|
Avnet Abacus | - Tape and Reel (Alt: TCJB226M010R0300E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJB226M010R0300E
TCJB226M010R0300E CAD Models
TCJB226M010R0300E Part Data Attributes
|
TCJB226M010R0300E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB226M010R0300E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCJB226M010R0300E
This table gives cross-reference parts and alternative options found for TCJB226M010R0300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB226M010R0300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB226M010R0070E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB226M010R0300E vs TCJB226M010R0070E |