There are no models available for this part yet.
Overview of TCJB156M025S0150 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB156M025S0150 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63W9676
|
Newark | Tcj Rohs Compliant: Yes |Kyocera Avx TCJB156M025S0150 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 | Buy Now | |
DISTI #
478-TCJB156M025S0150TR-ND
|
DigiKey | CAP TANT POLY 15UF 25V 1210 Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2471 | Buy Now | |
DISTI #
TCJB156M025S0150
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 25 V, ± 20%, B, 150 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB156M025S0150) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
TCJB156M025S0150
|
TME | Capacitor: tantalum-polymer, 15uF, 25VDC, B, 1210, ESR: 150mΩ, TCJ Min Qty: 8000 | 0 |
|
$0.2670 | RFQ | |
DISTI #
TCJB156M025S0150
|
Avnet Abacus | - Tape and Reel (Alt: TCJB156M025S0150) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TCJB156M025S0150 by Kyocera AVX Components
Part Data Attributes for TCJB156M025S0150 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
150 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0375 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
400 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TCJB156M025S0150
This table gives cross-reference parts and alternative options found for TCJB156M025S0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB156M025S0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB156M025S0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJB156M025S0150 vs TCJB156M025S0100 |
TCJB156M025R0150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJB156M025S0150 vs TCJB156M025R0150 |
TCOB1E156M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB156M025S0150 vs TCOB1E156M8R |
TCJB156M025R0100E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB156M025S0150 vs TCJB156M025R0100E |
TCJB156M025R0150E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB156M025S0150 vs TCJB156M025R0150E |
TCJB156M025R0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCJB156M025S0150 vs TCJB156M025R0100 |
TCJB156M025S0150E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB156M025S0150 vs TCJB156M025S0150E |