Part Details for TCJA226M006R0300 by Kyocera AVX Components
Overview of TCJA226M006R0300 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJA226M006R0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M9214
|
Newark | Capacitor Tantalum, 22Uf, 6.3V, 0.3 Ohm, 0.2, 1206, Capacitance:22µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:A, Esr:0.3Ohm, Capacitor Case/Package:1206 [3216-18 Metric], Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TCJA226M006R0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1549 |
|
$0.0980 | Buy Now |
DISTI #
70K5441
|
Newark | Capacitor Tant, 22Uf, 6.3V, 0.3 Ohm, 0.2, 1206, Full Reel, Capacitance:22µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:A, Esr:0.3Ohm, Capacitor Case/Package:1206 [3216-18 Metric], Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TCJA226M006R0300 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 / $0.2890 | Buy Now |
DISTI #
478-4710-1-ND
|
DigiKey | CAP TANT POLY 22UF 6.3V 1206 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23167 In Stock |
|
$0.2155 / $0.9900 | Buy Now |
DISTI #
75M9214
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, A, 300 mohm, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 75M9214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 1549 Partner Stock |
|
$0.4210 / $0.8740 | Buy Now |
DISTI #
TCJA226M006R0300
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 6.3 V, ± 20%, A, 300 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: TCJA226M006R0300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2902 | Buy Now |
DISTI #
581-TCJA226M6R300
|
Mouser Electronics | Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm RoHS: Compliant | 0 |
|
$0.2350 / $0.9800 | Order Now |
|
Future Electronics | TCJ Series 22 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 2000Reel |
|
$0.2600 / $0.2750 | Buy Now |
DISTI #
TCJA226M006R0300
|
TTI | Tantalum Capacitors - Polymer 6V 22uF 20% 1206 ESR =300mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2050 | Buy Now |
DISTI #
TCJA226M006R0300
|
TME | Capacitor: tantalum-polymer, low ESR, 22uF, 6.3VDC, A, 1206, TCJ Min Qty: 2000 | 0 |
|
$0.1760 | RFQ |
DISTI #
TCJA226M006R0300
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 6.3 V, � 20%, A, 300 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: TCJA226M006R0300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJA226M006R0300
TCJA226M006R0300 CAD Models
TCJA226M006R0300 Part Data Attributes
|
TCJA226M006R0300
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJA226M006R0300
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCJA226M006R0300
This table gives cross-reference parts and alternative options found for TCJA226M006R0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJA226M006R0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJA226M006S0300E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCJA226M006R0300 vs TCJA226M006S0300E |
TA6R3PCJ226MAR0300 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCJA226M006R0300 vs TA6R3PCJ226MAR0300 |
TCJA226M006R0300E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCJA226M006R0300 vs TCJA226M006R0300E |
TCJA226M006S0300 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCJA226M006R0300 vs TCJA226M006S0300 |