Part Details for TCJA107M006S0150E by Kyocera AVX Components
Overview of TCJA107M006S0150E by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCJA107M006S0150E
TCJA107M006S0150E CAD Models
TCJA107M006S0150E Part Data Attributes
|
TCJA107M006S0150E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJA107M006S0150E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCJA107M006S0150E
This table gives cross-reference parts and alternative options found for TCJA107M006S0150E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJA107M006S0150E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCTOA0J107M8R-ZS1 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TCJA107M006S0150E vs TCTOA0J107M8R-ZS1 |
TCJA107M006S0100E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TCJA107M006S0150E vs TCJA107M006S0100E |
TCTOA0J107M8R-ZS | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TCJA107M006S0150E vs TCTOA0J107M8R-ZS |
T520A107M006AHE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | TCJA107M006S0150E vs T520A107M006AHE070 |
TCTOA0J107M8R-ZW | ROHM Semiconductor | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206 | TCJA107M006S0150E vs TCTOA0J107M8R-ZW |
T55A107M6R3C0100 | Vishay Intertechnologies | $0.3475 | Tantalum Capacitor, Tantalum (solid Polymer), | TCJA107M006S0150E vs T55A107M6R3C0100 |
T55A107M6R3C0045 | Vishay Intertechnologies | $0.2967 | Tantalum Capacitor, Tantalum (solid Polymer), | TCJA107M006S0150E vs T55A107M6R3C0045 |
NTP107M6.3TRA(35)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TCJA107M006S0150E vs NTP107M6.3TRA(35)F |
NTP107M6.3TRA(70)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206 | TCJA107M006S0150E vs NTP107M6.3TRA(70)3KF |
TCJA107M006R0150 | Kyocera AVX Components | $0.5027 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206 | TCJA107M006S0150E vs TCJA107M006R0150 |