Part Details for TCH3A2R2D-K556B by Hitano Enterprise Corp
Overview of TCH3A2R2D-K556B by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCH3A2R2D-K556B
TCH3A2R2D-K556B CAD Models
TCH3A2R2D-K556B Part Data Attributes
|
TCH3A2R2D-K556B
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
TCH3A2R2D-K556B
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 22.73% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 22.73% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0H | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for TCH3A2R2D-K556B
This table gives cross-reference parts and alternative options found for TCH3A2R2D-K556B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCH3A2R2D-K556B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCH2A2R2D-B666R | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH2A2R2D-B666R |
TCH2A2R2D-B766A | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH2A2R2D-B766A |
TCH2A2R2D-A506A | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH2A2R2D-A506A |
TCH2A2R2D-A256R | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH2A2R2D-A256R |
TCH3A2R2D-S566B | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH3A2R2D-S566B |
TCH3A2R2D-S666B | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH3A2R2D-S666B |
TCH3A2R2D-A756A | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH3A2R2D-A756A |
TCH2A2R2D-B656A | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH2A2R2D-B656A |
TCH3A2R2D-A656R | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH3A2R2D-A656R |
TCH3A2R2D-A706R | Ceramic Capacitor, Ceramic, 1000V, 22.73% +Tol, 22.73% -Tol, C0H, 60ppm/Cel TC, 0.0000022uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | TCH3A2R2D-K556B vs TCH3A2R2D-A706R |