-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.05ohm, 350V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCH35PR050JE-ND
|
DigiKey | 35W HEATSINK RESISTOR 5% TO220 Min Qty: 240 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6675 | Buy Now |
DISTI #
588-TCH35P-0.05E
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt .05ohm 5% RoHS: Compliant | 24 |
|
$6.6600 / $9.1400 | Buy Now |
DISTI #
70587531
|
RS | 35W HEATSINK RESISTOR 5% TO220 | Ohmite TCH35PR050JE RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4500 / $9.4100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.05 Ohm 5% 35W ±1000ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$6.0700 / $12.7100 | Buy Now |
|
Master Electronics | Res Thick Film 0.05 Ohm 5% 35W ±1000ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$6.0700 / $12.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCH35PR050JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35PR050JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.05ohm, 350V, 5% +/-Tol, 1000ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4017 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |