TCH2A221K-S065B
Hitano Enterprise Corp
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED

Overview of TCH2A221K-S065B by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCH2A221K-S065B by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCH2A221K-S065B by Hitano Enterprise Corp

TCH2A221K-S065B
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0H
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Want to compare parts?
  1. TCH2A221K-S065B
    Hitano Enterprise Corp
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for TCH2A221K-S065B

This table gives cross-reference parts and alternative options found for TCH2A221K-S065B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCH2A221K-S065B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCH2A221K-L515B Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-L515B
TCH2A221K-A666A Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-A666A
TCH2A221K-A256A Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-A256A
TCH2A221K-A266A Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-A266A
TCH2A221K-B266R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-B266R
TCH2A221K-L715B Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-L715B
TCH2A221K-S265B Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-S265B
TCH2A221K-A756R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-A756R
TCH2A221K-A516R Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-A516R
TCH2A221K-A716A Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00022uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH2A221K-S065B vs TCH2A221K-A716A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCH2A221K-S065B by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCH2A221K-S065B by Hitano Enterprise Corp

  • Please alert me when TCH2A221K-S065B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCH2A221K-S065B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCH2A221K-S065B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCH2A221K-S065B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCH2A221K-S065B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCH2A221K-S065B by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: