TCH1J331J-B506A
Hitano Enterprise Corp
Description: Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED

Overview of TCH1J331J-B506A by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCH1J331J-B506A by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCH1J331J-B506A by Hitano Enterprise Corp

TCH1J331J-B506A
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Temperature Characteristics Code
C0H
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Want to compare parts?
  1. TCH1J331J-B506A
    Hitano Enterprise Corp
    Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for TCH1J331J-B506A

This table gives cross-reference parts and alternative options found for TCH1J331J-B506A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCH1J331J-B506A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCH1J331J-K505B Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-K505B
TCH1J331J-A216A Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-A216A
TCH1J331J-B756A Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-B756A
TCH1J331J-S565B Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-S565B
TCH1J331J-L015B Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-L015B
TCH1J331J-A206R Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-A206R
TCH1J331J-B766A Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-B766A
TCH1J331J-B566A Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-B566A
TCH1J331J-S555B Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-S555B
TCH1J331J-A606A Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.00033uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1J331J-B506A vs TCH1J331J-A606A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCH1J331J-B506A by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCH1J331J-B506A by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of TCH1J331J-B506A would you like to use for your alert(s)?
  • Please alert me when TCH1J331J-B506A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCH1J331J-B506A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCH1J331J-B506A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCH1J331J-B506A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCH1J331J-B506A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCH1J331J-B506A by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: