Datasheets
TCH1H151K-S265B by: Hitano Enterprise Corp

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED

Part Details for TCH1H151K-S265B by Hitano Enterprise Corp

Overview of TCH1H151K-S265B by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TCH1H151K-S265B

TCH1H151K-S265B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCH1H151K-S265B Part Data Attributes

TCH1H151K-S265B Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
TCH1H151K-S265B Hitano Enterprise Corp Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape DISK PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code C0H
Temperature Coefficient 60ppm/Cel ppm/°C
Terminal Finish NOT SPECIFIED
Terminal Shape WIRE

Alternate Parts for TCH1H151K-S265B

This table gives cross-reference parts and alternative options found for TCH1H151K-S265B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCH1H151K-S265B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCH1H151K-L615B Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-L615B
TCH1H151K-S665B Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-S665B
TCH1H151K-A666A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-A666A
TCH1H151K-A606A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-A606A
TCH1H151K-B616R Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-B616R
TCH1H151K-B716R Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-B716R
TCH1H151K-A666R Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-A666R
TCH1H151K-A656A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-A656A
TCH1H151K-A216A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-A216A
TCH1H151K-B766R Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0H, 60ppm/Cel TC, 0.00015uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H151K-S265B vs TCH1H151K-B766R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCH1H151K-S265B by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCH1H151K-S265B by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of TCH1H151K-S265B would you like to use for your alert(s)?
  • Please alert me when TCH1H151K-S265B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCH1H151K-S265B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCH1H151K-S265B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCH1H151K-S265B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCH1H151K-S265B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCH1H151K-S265B by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: