TCH1H120J-A666R
Hitano Enterprise Corp
Description: Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED

Overview of TCH1H120J-A666R by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCH1H120J-A666R by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCH1H120J-A666R by Hitano Enterprise Corp

TCH1H120J-A666R
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
DISK PACKAGE
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0H
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. TCH1H120J-A666R
    Hitano Enterprise Corp
    Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for TCH1H120J-A666R

This table gives cross-reference parts and alternative options found for TCH1H120J-A666R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCH1H120J-A666R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCH1H120J-A756A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-A756A
TCH1H120J-B766R Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-B766R
TCH1H120J-A616R Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-A616R
TCH1H120J-A516A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-A516A
TCH1H120J-S065B Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-S065B
TCH1H120J-B516A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-B516A
TCH1H120J-A266A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-A266A
TCH1H120J-B766A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-B766A
TCH1H120J-A206A Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-A206A
TCH1H120J-A206R Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0H, 60ppm/Cel TC, 0.000012uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp TCH1H120J-A666R vs TCH1H120J-A206R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCH1H120J-A666R by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCH1H120J-A666R by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of TCH1H120J-A666R would you like to use for your alert(s)?
  • Please alert me when TCH1H120J-A666R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCH1H120J-A666R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCH1H120J-A666R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCH1H120J-A666R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCH1H120J-A666R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCH1H120J-A666R by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: