Part Details for TCFPB1A475K8R by ROHM Semiconductor
Overview of TCFPB1A475K8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TCFPB1A475K8R
TCFPB1A475K8R CAD Models
TCFPB1A475K8R Part Data Attributes
|
TCFPB1A475K8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFPB1A475K8R
ROHM Semiconductor
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e1 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TCFP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TCFPB1A475K8R
This table gives cross-reference parts and alternative options found for TCFPB1A475K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFPB1A475K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B475K010AG | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | TCFPB1A475K8R vs T491B475K010AG |
267M1002475KN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | TCFPB1A475K8R vs 267M1002475KN376 |
TLSVHB21A475K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TCFPB1A475K8R vs TLSVHB21A475K8R |
NRS475K10P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TCFPB1A475K8R vs NRS475K10P8 |
TESVHB21A475K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TCFPB1A475K8R vs TESVHB21A475K8R |
TCK1A475BT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TCFPB1A475K8R vs TCK1A475BT(13) |
NRS475K10 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TCFPB1A475K8R vs NRS475K10 |
NTC-T475KATRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | TCFPB1A475K8R vs NTC-T475KATRB |
TESVHB21A475K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | TCFPB1A475K8R vs TESVHB21A475K8L |
TAJT475K010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TCFPB1A475K8R vs TAJT475K010H |