Part Details for TCFGP1A106M8R by ROHM Semiconductor
Overview of TCFGP1A106M8R by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCFGP1A106M8R
TCFGP1A106M8R CAD Models
TCFGP1A106M8R Part Data Attributes
|
TCFGP1A106M8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGP1A106M8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e1 | |
Leakage Current | 1 mA | |
Length | 2 mm | |
Manufacturer Series | TCFG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TCFG(P CASE) | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TCFGP1A106M8R
This table gives cross-reference parts and alternative options found for TCFGP1A106M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGP1A106M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491R106M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TCFGP1A106M8R vs T491R106M010ZT7280 |
TAJR106M010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TCFGP1A106M8R vs TAJR106M010A |
TMCP1A106MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TCFGP1A106M8R vs TMCP1A106MTRF |
TAJR106M010ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCFGP1A106M8R vs TAJR106M010ANJ |
T491R106M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCFGP1A106M8R vs T491R106M010AHAUTO7280 |
TCP1A106M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TCFGP1A106M8R vs TCP1A106M8R |
TMCP1A106MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TCFGP1A106M8R vs TMCP1A106MTR2F |
T491R106M010AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP | KEMET Corporation | TCFGP1A106M8R vs T491R106M010AH |
T494R106M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCFGP1A106M8R vs T494R106M010AHAUTO |
TPM1A106PSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0805 | DAEWOO Electronic Components | TCFGP1A106M8R vs TPM1A106PSSR |