Datasheets
TCF6000D by:

IC,PERIPHERAL CLAMPING ARRAY,BIPOLAR,SOP,8PIN,PLASTIC

Part Details for TCF6000D by Freescale Semiconductor

Overview of TCF6000D by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TCF6000D

TCF6000D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCF6000D Part Data Attributes

TCF6000D Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
TCF6000D Freescale Semiconductor IC,PERIPHERAL CLAMPING ARRAY,BIPOLAR,SOP,8PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCF6000D by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCF6000D by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of TCF6000D would you like to use for your alert(s)?
  • Please alert me when TCF6000D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCF6000D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCF6000D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCF6000D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCF6000D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCF6000D by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: