TCF180WF6800PF20%200VCECC+
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212,

Overview of TCF180WF6800PF20%200VCECC+ by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCF180WF6800PF20%200VCECC+ by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCF180WF6800PF20%200VCECC+ by EXXELIA Group

TCF180WF6800PF20%200VCECC+
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3212
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9 mm
Length
8 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
3212
Terminal Pitch
5.08 mm
Width
3 mm
Want to compare parts?
  1. TCF180WF6800PF20%200VCECC+
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212,
    VS

Alternate Parts for TCF180WF6800PF20%200VCECC+

This table gives cross-reference parts and alternative options found for TCF180WF6800PF20%200VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCF180WF6800PF20%200VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCF180D6800PF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180D6800PF20%200V
TCF180S6800PF20%200VC Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180S6800PF20%200VC
TCF180R6800PF20%200VS Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180R6800PF20%200VS
TCF180WD6800PF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180WD6800PF20%200V
TCF180WR6800PF20%200VS Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180WR6800PF20%200VS
TCF180WR6800PF20%200VR Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180WR6800PF20%200VR
TCF180WS6800PF20%200VC Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180WS6800PF20%200VC
TCF180W6800PF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180W6800PF20%200V
TCF180WS6800PF20%200VEM Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF180WS6800PF20%200VEM
TCF1806800PF20%200V Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, EXXELIA Group TCF180WF6800PF20%200VCECC+ vs TCF1806800PF20%200V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCF180WF6800PF20%200VCECC+ by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCF180WF6800PF20%200VCECC... by EXXELIA Group

  • Please alert me when TCF180WF6800PF20%200VCECC... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCF180WF6800PF20%200VCECC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCF180WF6800PF20%200VCECC... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCF180WF6800PF20%200VCECC... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCF180WF6800PF20%200VCECC....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCF180WF6800PF20%200VCECC+ by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: