Part Details for TCF180R6800PF20%200VP by EXXELIA Group
Overview of TCF180R6800PF20%200VP by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCF180R6800PF20%200VP
TCF180R6800PF20%200VP CAD Models
TCF180R6800PF20%200VP Part Data Attributes
|
TCF180R6800PF20%200VP
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCF180R6800PF20%200VP
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3212 | |
Terminal Pitch | 5.08 mm | |
Width | 3 mm |
Alternate Parts for TCF180R6800PF20%200VP
This table gives cross-reference parts and alternative options found for TCF180R6800PF20%200VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCF180R6800PF20%200VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCF180D6800PF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180D6800PF20%200V |
TCF180S6800PF20%200VC | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180S6800PF20%200VC |
TCF180R6800PF20%200VS | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180R6800PF20%200VS |
TCF180WD6800PF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180WD6800PF20%200V |
TCF180WR6800PF20%200VS | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180WR6800PF20%200VS |
TCF180WR6800PF20%200VR | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180WR6800PF20%200VR |
TCF180WS6800PF20%200VC | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180WS6800PF20%200VC |
TCF180W6800PF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180W6800PF20%200V |
TCF180WS6800PF20%200VEM | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF180WS6800PF20%200VEM |
TCF1806800PF20%200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, 0.0068uF, 3212, | EXXELIA Group | TCF180R6800PF20%200VP vs TCF1806800PF20%200V |