Part Details for TCF150 by Eaton Corporation
Overview of TCF150 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCF150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCF150
|
Avnet Americas | Class CF Indicating Fuse Time Delay 150A - Bulk (Alt: TCF150) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$294.3372 / $347.1367 | Buy Now |
DISTI #
504-TCF150
|
Mouser Electronics | Industrial & Electrical Fuses TIME DELAY CUBEFUSE 150A IND | 1 |
|
$413.2200 / $444.4300 | Buy Now |
Part Details for TCF150
TCF150 CAD Models
TCF150 Part Data Attributes
|
TCF150
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TCF150
Eaton Corporation
Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 34 mm | |
Body Height | 92 mm | |
Body Length or Diameter | 74 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |