Part Details for TCET1600G by Vishay Semiconductors
Overview of TCET1600G by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCET1600G
TCET1600G CAD Models
TCET1600G Part Data Attributes
|
TCET1600G
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCET1600G
Vishay Semiconductors
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TCET1600G
This table gives cross-reference parts and alternative options found for TCET1600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCET1600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2525L-1-F4 | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC PACKAGE-4 | Renesas Electronics Corporation | TCET1600G vs PS2525L-1-F4 |
PS2521L-1-F4 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | TCET1600G vs PS2521L-1-F4 |
PS2565L-1-E4 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | TCET1600G vs PS2565L-1-E4 |
PS2525L-1-E3 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 | NEC Electronics Group | TCET1600G vs PS2525L-1-E3 |
PS2565L-1-F3 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULL-WING, PLASTIC, DIP-4 | NEC Electronics Group | TCET1600G vs PS2565L-1-F3 |
PS2565L1-1-A | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | TCET1600G vs PS2565L1-1-A |
PS2565L-1-F3-A | High Isolation Voltage AC Input Response Type MULTI Photocoupler Series, , / | Renesas Electronics Corporation | TCET1600G vs PS2565L-1-F3-A |
PS2521L-1-E3-A | Transistor Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | TCET1600G vs PS2521L-1-E3-A |
PS2525L-1-E4-A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation | Renesas Electronics Corporation | TCET1600G vs PS2525L-1-E4-A |
PS2521L-2-A | Transistor Output Optocoupler, 2-Element, 5000V Isolation | Renesas Electronics Corporation | TCET1600G vs PS2521L-2-A |