Part Details for TCE79-58200PF2%100V by EXXELIA Group
Overview of TCE79-58200PF2%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for TCE79-58200PF2%100V
TCE79-58200PF2%100V CAD Models
TCE79-58200PF2%100V Part Data Attributes
|
TCE79-58200PF2%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE79-58200PF2%100V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for TCE79-58200PF2%100V
This table gives cross-reference parts and alternative options found for TCE79-58200PF2%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE79-58200PF2%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VK30BA822GB | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE79-58200PF2%100V vs VK30BA822GB |
VK20BA822GB | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE79-58200PF2%100V vs VK20BA822GB |
CC07CG822GA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE79-58200PF2%100V vs CC07CG822GA |
VK30BA822GBF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE79-58200PF2%100V vs VK30BA822GBF002 |
VK20BA822GBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | TCE79-58200PF2%100V vs VK20BA822GBR |
C062C822G1G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE79-58200PF2%100V vs C062C822G1G5TA7200 |
VK21BA822GBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | TCE79-58200PF2%100V vs VK21BA822GBR |
VK30BA822GBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | TCE79-58200PF2%100V vs VK30BA822GBRF002 |
VK30BA822GBR | CAPACITOR, CERAMIC, 100V, C0G, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | TCE79-58200PF2%100V vs VK30BA822GBR |
C062C822G1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE79-58200PF2%100V vs C062C822G1G5CA7200 |