Part Details for TCE73-5270PF10%200VB by EXXELIA Group
Overview of TCE73-5270PF10%200VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCE73-5270PF10%200VB
TCE73-5270PF10%200VB CAD Models
TCE73-5270PF10%200VB Part Data Attributes
|
TCE73-5270PF10%200VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE73-5270PF10%200VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2012,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Width | 3.1 mm |
Alternate Parts for TCE73-5270PF10%200VB
This table gives cross-reference parts and alternative options found for TCE73-5270PF10%200VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE73-5270PF10%200VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE73-5W270PF10%200VB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2012, | EXXELIA Group | TCE73-5270PF10%200VB vs TCE73-5W270PF10%200VB |
TCE73-5W270PF10%200V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2012, | EXXELIA Group | TCE73-5270PF10%200VB vs TCE73-5W270PF10%200V |