TCE52R56PF0.5%100V
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, CG, -/+30ppm/Cel TC, 0.000056uF,

Overview of TCE52R56PF0.5%100V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UHD532/883 Rochester Electronics LLC UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA)
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

CAD Models for TCE52R56PF0.5%100V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCE52R56PF0.5%100V by EXXELIA Group

TCE52R56PF0.5%100V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.5 mm
Dielectric Material
CERAMIC
Length
4.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
0.5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
0.5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. TCE52R56PF0.5%100V
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, CG, -/+30ppm/Cel TC, 0.000056uF,
    VS

Alternate Parts for TCE52R56PF0.5%100V

This table gives cross-reference parts and alternative options found for TCE52R56PF0.5%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE52R56PF0.5%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE52RW56PF0.5%100VB Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, CG, -/+30ppm/Cel TC, 0.000056uF, EXXELIA Group TCE52R56PF0.5%100V vs CE52RW56PF0.5%100VB
TCE52RW56PF0.5%100VB Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, CG, -/+30ppm/Cel TC, 0.000056uF, EXXELIA Group TCE52R56PF0.5%100V vs TCE52RW56PF0.5%100VB
TCE52RW56PF0.5%100V Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, CG, -/+30ppm/Cel TC, 0.000056uF, EXXELIA Group TCE52R56PF0.5%100V vs TCE52RW56PF0.5%100V
CE52RW56PF0.5%100V Ceramic Capacitor, Ceramic, 100V, 0.5% +Tol, 0.5% -Tol, CG, -/+30ppm/Cel TC, 0.000056uF, EXXELIA Group TCE52R56PF0.5%100V vs CE52RW56PF0.5%100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCE52R56PF0.5%100V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCE52R56PF0.5%100V by EXXELIA Group

  • Please alert me when TCE52R56PF0.5%100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCE52R56PF0.5%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCE52R56PF0.5%100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCE52R56PF0.5%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCE52R56PF0.5%100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCE52R56PF0.5%100V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: