Part Details for TCE5282PF20%100V by EXXELIA Group
Overview of TCE5282PF20%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for TCE5282PF20%100V
TCE5282PF20%100V CAD Models
TCE5282PF20%100V Part Data Attributes
|
TCE5282PF20%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE5282PF20%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.000082uF, 2210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2210 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCE5282PF20%100V
This table gives cross-reference parts and alternative options found for TCE5282PF20%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE5282PF20%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE52W82PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.000082uF, 2210, | EXXELIA Group | TCE5282PF20%100V vs CE52W82PF20%100V |
CE5282PF20%100VB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.000082uF, 2210, | EXXELIA Group | TCE5282PF20%100V vs CE5282PF20%100VB |
CE52W82PF20%100VB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.000082uF, 2210, | EXXELIA Group | TCE5282PF20%100V vs CE52W82PF20%100VB |
TCE52W82PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.000082uF, 2210, | EXXELIA Group | TCE5282PF20%100V vs TCE52W82PF20%100V |
TCE52W82PF20%100VB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.000082uF, 2210, | EXXELIA Group | TCE5282PF20%100V vs TCE52W82PF20%100VB |