Part Details for TCE523.3PF5%100VB by EXXELIA Group
Overview of TCE523.3PF5%100VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCE523.3PF5%100VB
TCE523.3PF5%100VB CAD Models
TCE523.3PF5%100VB Part Data Attributes
|
TCE523.3PF5%100VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE523.3PF5%100VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0000033uF, 2210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2210 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCE523.3PF5%100VB
This table gives cross-reference parts and alternative options found for TCE523.3PF5%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE523.3PF5%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE523.3PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0000033uF, 2210, | EXXELIA Group | TCE523.3PF5%100VB vs TCE523.3PF5%100V |
CE52W3.3PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0000033uF, 2210, | EXXELIA Group | TCE523.3PF5%100VB vs CE52W3.3PF5%100V |
TCE52W3.3PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0000033uF, 2210, | EXXELIA Group | TCE523.3PF5%100VB vs TCE52W3.3PF5%100VB |
CE523.3PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0000033uF, 2210, | EXXELIA Group | TCE523.3PF5%100VB vs CE523.3PF5%100V |
CE52W3.3PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0000033uF, 2210, | EXXELIA Group | TCE523.3PF5%100VB vs CE52W3.3PF5%100VB |
TCE52W3.3PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.0000033uF, 2210, | EXXELIA Group | TCE523.3PF5%100VB vs TCE52W3.3PF5%100V |