TCE52270PF20%100VB
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2210,

Overview of TCE52270PF20%100VB by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for TCE52270PF20%100VB by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCE52270PF20%100VB by EXXELIA Group

TCE52270PF20%100VB
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2210
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
5.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
2210
Surface Mount
NO
Temperature Characteristics Code
CG
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. TCE52270PF20%100VB
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2210,
    VS

Alternate Parts for TCE52270PF20%100VB

This table gives cross-reference parts and alternative options found for TCE52270PF20%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE52270PF20%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE52270PF20%100VB Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2210, EXXELIA Group TCE52270PF20%100VB vs CE52270PF20%100VB
TCE52W270PF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2210, EXXELIA Group TCE52270PF20%100VB vs TCE52W270PF20%100V
TCE52270PF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2210, EXXELIA Group TCE52270PF20%100VB vs TCE52270PF20%100V
CE52W270PF20%100VB Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2210, EXXELIA Group TCE52270PF20%100VB vs CE52W270PF20%100VB
CE52270PF20%100V Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CG, -/+30ppm/Cel TC, 0.00027uF, 2210, EXXELIA Group TCE52270PF20%100VB vs CE52270PF20%100V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCE52270PF20%100VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCE52270PF20%100VB by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCE52270PF20%100VB would you like to use for your alert(s)?
  • Please alert me when TCE52270PF20%100VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCE52270PF20%100VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCE52270PF20%100VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCE52270PF20%100VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCE52270PF20%100VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCE52270PF20%100VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: