TCE4029031CF015008-52.00M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4

Overview of TCE4029031CF015008-52.00M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TCE4029031CF015008-52.00M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCE4029031CF015008-52.00M by Pletronics Inc

TCE4029031CF015008-52.00M
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
1.5%
JESD-609 Code
e4
Manufacturer Series
TCE4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
52 MHz
Operating Temperature-Max
65 °C
Operating Temperature-Min
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max
3.1 V
Supply Voltage-Min
2.9 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TCE4029031CF015008-52.00M
    Pletronics Inc
    Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
    VS

Alternate Parts for TCE4029031CF015008-52.00M

This table gives cross-reference parts and alternative options found for TCE4029031CF015008-52.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE4029031CF015008-52.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCE4029031EC015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031EC015008-52.00M
TCE4029031FB015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031FB015008-52.00M
TCE4029031JK015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031JK015008-52.00M
TCE4029031EE015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031EE015008-52.00M
TCE4029031AF015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031AF015008-52.00M
TCE4029031BH015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031BH015008-52.00M
TCE4029031LA015008-52.00M Clipped Sine Output Oscillator Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031LA015008-52.00M
TCE4029031GE015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031GE015008-52.00M
TCE4029031GG015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031GG015008-52.00M
TCE4029031AC015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031AC015008-52.00M
Part Number Description Manufacturer Compare
TCE4029031AD015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031AD015008-52.00M
TCE4029031JK015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031JK015008-52.00M
TCE4029031FJ015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031FJ015008-52.00M
TCE4029031BB015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031BB015008-52.00M
TCE4029031AG015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031AG015008-52.00M
TCE4029031FD015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031FD015008-52.00M
TCE4029031DJ015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031DJ015008-52.00M
TCE4029031GH015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031GH015008-52.00M
TCE4029031FE015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031FE015008-52.00M
TCE4029031BG015008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 Pletronics Inc TCE4029031CF015008-52.00M vs TCE4029031BG015008-52.00M

Related Parts for TCE4029031CF015008-52.00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCE4029031CF015008-52.00M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCE4029031CF015008-52.00M by Pletronics Inc

Select Manufacturer
Which Manufacturer of TCE4029031CF015008-52.00M would you like to use for your alert(s)?
  • Please alert me when TCE4029031CF015008-52.00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCE4029031CF015008-52.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCE4029031CF015008-52.00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCE4029031CF015008-52.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCE4029031CF015008-52.00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCE4029031CF015008-52.00M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: