Part Details for TCE4024026EB025008-52.00M by Pletronics Inc
Overview of TCE4024026EB025008-52.00M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCE4024026EB025008-52.00M
TCE4024026EB025008-52.00M CAD Models
TCE4024026EB025008-52.00M Part Data Attributes
|
TCE4024026EB025008-52.00M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCE4024026EB025008-52.00M
Pletronics Inc
Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Manufacturer Series | TCE4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Max | 2.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TCE4024026EB025008-52.00M
This table gives cross-reference parts and alternative options found for TCE4024026EB025008-52.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE4024026EB025008-52.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE4024026HK025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026HK025008-52.00M |
TCE4024026EK025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026EK025008-52.00M |
TCE4024026GH025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026GH025008-52.00M |
TCE4024026AE025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026AE025008-52.00M |
TCE4024026AD025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026AD025008-52.00M |
TCE4024026FB025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026FB025008-52.00M |
TCE4024026JD025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026JD025008-52.00M |
TCE4024026FJ025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026FJ025008-52.00M |
TCE4024026DE025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026DE025008-52.00M |
TCE4024026GB025008-52.00M | Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4 | Pletronics Inc | TCE4024026EB025008-52.00M vs TCE4024026GB025008-52.00M |