There are no models available for this part yet.
Overview of TCE13NYWD120PF10%100VB by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TCE13NYWD120PF10%100VB by EXXELIA Group
Part Data Attributes for TCE13NYWD120PF10%100VB by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 1410
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
Length
|
3.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1410
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
NP0
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for TCE13NYWD120PF10%100VB
This table gives cross-reference parts and alternative options found for TCE13NYWD120PF10%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13NYWD120PF10%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE13NYD120PF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYD120PF10%100VB |
TCE13NYWD120PF10%100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYWD120PF10%100V |
TCE13NYR120PF10%100VR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYR120PF10%100VR |
TCE13NYWR120PF10%100VBP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYWR120PF10%100VBP |
TCE13NYWR120PF10%100VM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYWR120PF10%100VM |
TCE13NYWR120PF10%100VS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYWR120PF10%100VS |
TCE13NYWR120PF10%100VBM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYWR120PF10%100VBM |
TCE13NYR120PF10%100VBS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYR120PF10%100VBS |
TCE13NYWF120PF10%100VCECC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYWF120PF10%100VCECC |
TCE13NYWR120PF10%100VBS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 1410, | EXXELIA Group | TCE13NYWD120PF10%100VB vs TCE13NYWR120PF10%100VBS |