Part Details for TCE13NIR820PF1%100VS by EXXELIA Group
Overview of TCE13NIR820PF1%100VS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9161ACCSP-100V#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9160ACCSP-100V#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9162ACCSP-100V#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Part Details for TCE13NIR820PF1%100VS
TCE13NIR820PF1%100VS CAD Models
TCE13NIR820PF1%100VS Part Data Attributes
|
TCE13NIR820PF1%100VS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE13NIR820PF1%100VS
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCE13NIR820PF1%100VS
This table gives cross-reference parts and alternative options found for TCE13NIR820PF1%100VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13NIR820PF1%100VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE13LIWR820PF1%100VBS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13LIWR820PF1%100VBS |
TCE13NIR820PF1%100VM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13NIR820PF1%100VM |
TCE13NIR820PF1%100VBP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13NIR820PF1%100VBP |
TCE13LIR820PF1%100VR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13LIR820PF1%100VR |
TCE13LIWR820PF1%100VM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13LIWR820PF1%100VM |
TCE13NIR820PF1%100VR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13NIR820PF1%100VR |
TCE13NIR820PF1%100VBR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13NIR820PF1%100VBR |
TCE13LIR820PF1%100VBR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13LIR820PF1%100VBR |
TCE13NIWD820PF1%100VB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13NIWD820PF1%100VB |
TCE13NIF820PF1%100VBCECC | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00082uF, 2010, | EXXELIA Group | TCE13NIR820PF1%100VS vs TCE13NIF820PF1%100VBCECC |