Part Details for TCE13LYR100PF10%100VP by EXXELIA Group
Overview of TCE13LYR100PF10%100VP by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCE13LYR100PF10%100VP
TCE13LYR100PF10%100VP CAD Models
TCE13LYR100PF10%100VP Part Data Attributes
|
TCE13LYR100PF10%100VP
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE13LYR100PF10%100VP
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1410 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.5 mm | |
Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1410 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCE13LYR100PF10%100VP
This table gives cross-reference parts and alternative options found for TCE13LYR100PF10%100VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LYR100PF10%100VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE13LYF100PF10%100VBCECC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYF100PF10%100VBCECC |
TCE13LYWR100PF10%100VBR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYWR100PF10%100VBR |
TCE13LYWF100PF10%100VBCECC | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYWF100PF10%100VBCECC |
TCE13LYR100PF10%100VBP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYR100PF10%100VBP |
TCE13LYR100PF10%100VBM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYR100PF10%100VBM |
TCE13LYR100PF10%100VR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYR100PF10%100VR |
TCE13LYWR100PF10%100VP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYWR100PF10%100VP |
TCE13LYR100PF10%100VBS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYR100PF10%100VBS |
TCE13LYWR100PF10%100VS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYWR100PF10%100VS |
TCE13LYD100PF10%100VB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 1410, | EXXELIA Group | TCE13LYR100PF10%100VP vs TCE13LYD100PF10%100VB |