TCE13LR10PF5%100VBS
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410,

Overview of TCE13LR10PF5%100VBS by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for TCE13LR10PF5%100VBS by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCE13LR10PF5%100VBS by EXXELIA Group

TCE13LR10PF5%100VBS
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1410
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.5 mm
Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1410
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. TCE13LR10PF5%100VBS
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410,
    VS

Alternate Parts for TCE13LR10PF5%100VBS

This table gives cross-reference parts and alternative options found for TCE13LR10PF5%100VBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LR10PF5%100VBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCE13LR10PF5%100VBR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LR10PF5%100VBR
TCE13LR10PF5%100VBP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LR10PF5%100VBP
TCE13LR10PF5%100VS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LR10PF5%100VS
TCE13LWR10PF5%100VR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LWR10PF5%100VR
TCE13LR10PF5%100VP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LR10PF5%100VP
TCE13LR10PF5%100VR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LR10PF5%100VR
TCE13LWR10PF5%100VP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LWR10PF5%100VP
TCE13LWD10PF5%100V Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LWD10PF5%100V
TCE13LF10PF5%100VCECC Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LF10PF5%100VCECC
TCE13LF10PF5%100VBCECC Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 1410, EXXELIA Group TCE13LR10PF5%100VBS vs TCE13LF10PF5%100VBCECC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCE13LR10PF5%100VBS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCE13LR10PF5%100VBS by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCE13LR10PF5%100VBS would you like to use for your alert(s)?
  • Please alert me when TCE13LR10PF5%100VBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCE13LR10PF5%100VBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCE13LR10PF5%100VBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCE13LR10PF5%100VBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCE13LR10PF5%100VBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCE13LR10PF5%100VBS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: