Part Details for TCE13LOR2.2NF5%100VM by EXXELIA Group
Overview of TCE13LOR2.2NF5%100VM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCE13LOR2.2NF5%100VM
TCE13LOR2.2NF5%100VM CAD Models
TCE13LOR2.2NF5%100VM Part Data Attributes
|
TCE13LOR2.2NF5%100VM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE13LOR2.2NF5%100VM
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3914 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3914 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for TCE13LOR2.2NF5%100VM
This table gives cross-reference parts and alternative options found for TCE13LOR2.2NF5%100VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LOR2.2NF5%100VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE13LOWR2.2NF5%100VM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOWR2.2NF5%100VM |
TCE13LOR2.2NF5%100VBR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOR2.2NF5%100VBR |
TCE13LOR2.2NF5%100VBM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOR2.2NF5%100VBM |
TCE13LOWR2.2NF5%100VBS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOWR2.2NF5%100VBS |
TCE13LOWD2.2NF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOWD2.2NF5%100V |
TCE13LOWR2.2NF5%100VR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOWR2.2NF5%100VR |
TCE13LOF2.2NF5%100VBCECC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOF2.2NF5%100VBCECC |
TCE13LOR2.2NF5%100VR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOR2.2NF5%100VR |
TCE13LOD2.2NF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOD2.2NF5%100VB |
TCE13LOR2.2NF5%100VBS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0022uF, 3914, | EXXELIA Group | TCE13LOR2.2NF5%100VM vs TCE13LOR2.2NF5%100VBS |