Part Details for TCE13LIR470PF5%100VBM by EXXELIA Group
Overview of TCE13LIR470PF5%100VBM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCE13LIR470PF5%100VBM
TCE13LIR470PF5%100VBM CAD Models
TCE13LIR470PF5%100VBM Part Data Attributes
|
TCE13LIR470PF5%100VBM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE13LIR470PF5%100VBM
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCE13LIR470PF5%100VBM
This table gives cross-reference parts and alternative options found for TCE13LIR470PF5%100VBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LIR470PF5%100VBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCE13NIWD470PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13NIWD470PF5%100V |
TCE13NIWF470PF5%100VCECC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13NIWF470PF5%100VCECC |
TCE13LIWR470PF5%100VR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13LIWR470PF5%100VR |
TCE13LIF470PF5%100VBCECC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13LIF470PF5%100VBCECC |
TCE13LIWF470PF5%100VBCECC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13LIWF470PF5%100VBCECC |
TCE13NIR470PF5%100VBR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13NIR470PF5%100VBR |
TCE13NID470PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13NID470PF5%100V |
TCE13NIWR470PF5%100VBM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13NIWR470PF5%100VBM |
TCE13LID470PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13LID470PF5%100V |
TCE13NIR470PF5%100VP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00047uF, 2010, | EXXELIA Group | TCE13LIR470PF5%100VBM vs TCE13NIR470PF5%100VP |