Datasheets
TCE13LIR1.2NF2%100VM by: EXXELIA Group

Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010,

Part Details for TCE13LIR1.2NF2%100VM by EXXELIA Group

Overview of TCE13LIR1.2NF2%100VM by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for TCE13LIR1.2NF2%100VM

TCE13LIR1.2NF2%100VM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCE13LIR1.2NF2%100VM Part Data Attributes

TCE13LIR1.2NF2%100VM EXXELIA Group
Buy Now Datasheet
Compare Parts:
TCE13LIR1.2NF2%100VM EXXELIA Group Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2010
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 6 mm
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 2010
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 2.5 mm

Alternate Parts for TCE13LIR1.2NF2%100VM

This table gives cross-reference parts and alternative options found for TCE13LIR1.2NF2%100VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LIR1.2NF2%100VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCE13NIF1.2NF2%100VBCECC Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13NIF1.2NF2%100VBCECC
TCE13LIR1.2NF2%100VP Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13LIR1.2NF2%100VP
TCE13LIWD1.2NF2%100VB Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13LIWD1.2NF2%100VB
TCE13NIWR1.2NF2%100VM Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13NIWR1.2NF2%100VM
TCE13LIR1.2NF2%100VS Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13LIR1.2NF2%100VS
TCE13LIR1.2NF2%100VBS Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13LIR1.2NF2%100VBS
TCE13NIR1.2NF2%100VS Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13NIR1.2NF2%100VS
TCE13LIR1.2NF2%100VBM Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13LIR1.2NF2%100VBM
TCE13NIWF1.2NF2%100VBCECC Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13NIWF1.2NF2%100VBCECC
TCE13NIWR1.2NF2%100VBM Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0012uF, 2010, EXXELIA Group TCE13LIR1.2NF2%100VM vs TCE13NIWR1.2NF2%100VBM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCE13LIR1.2NF2%100VM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCE13LIR1.2NF2%100VM by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCE13LIR1.2NF2%100VM would you like to use for your alert(s)?
  • Please alert me when TCE13LIR1.2NF2%100VM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCE13LIR1.2NF2%100VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCE13LIR1.2NF2%100VM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCE13LIR1.2NF2%100VM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCE13LIR1.2NF2%100VM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCE13LIR1.2NF2%100VM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: