Part Details for TCE13LCG22PF5%100V by EXXELIA Group
Overview of TCE13LCG22PF5%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler |
Part Details for TCE13LCG22PF5%100V
TCE13LCG22PF5%100V CAD Models
TCE13LCG22PF5%100V Part Data Attributes
|
TCE13LCG22PF5%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE13LCG22PF5%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for TCE13LCG22PF5%100V
This table gives cross-reference parts and alternative options found for TCE13LCG22PF5%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LCG22PF5%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VK21BA220JB | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TCE13LCG22PF5%100V vs VK21BA220JB |
MR041A220JTATRX | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | TCE13LCG22PF5%100V vs MR041A220JTATRX |
SR211A220JAATR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic | TCE13LCG22PF5%100V vs SR211A220JAATR1 |
MR041A220JTTTR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | TCE13LCG22PF5%100V vs MR041A220JTTTR2 |
SR211A220JAATR2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.000022uF, 2013 | TCE13LCG22PF5%100V vs SR211A220JAATR2 |
VK30BA220JBRF002 | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TCE13LCG22PF5%100V vs VK30BA220JBRF002 |
VK21BA220JBRCECC | Charcroft Electronics Ltd | Check for Price | CAPACITOR, CERAMIC, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TCE13LCG22PF5%100V vs VK21BA220JBRCECC |
SR121A220JAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TCE13LCG22PF5%100V vs SR121A220JAR |
B37979N1220J000 | TDK Epcos | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TCE13LCG22PF5%100V vs B37979N1220J000 |
MC04CE0220JHB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | TCE13LCG22PF5%100V vs MC04CE0220JHB |