Part Details for TCE13LCG10NF10%100V by EXXELIA Group
Overview of TCE13LCG10NF10%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for TCE13LCG10NF10%100V
TCE13LCG10NF10%100V CAD Models
TCE13LCG10NF10%100V Part Data Attributes
|
TCE13LCG10NF10%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCE13LCG10NF10%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for TCE13LCG10NF10%100V
This table gives cross-reference parts and alternative options found for TCE13LCG10NF10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCE13LCG10NF10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C333C103K1G5CA | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | TCE13LCG10NF10%100V vs C333C103K1G5CA |
VK30BA103KBCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE13LCG10NF10%100V vs VK30BA103KBCECC |
C062C103K1G5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE13LCG10NF10%100V vs C062C103K1G5CA7200 |
VK30BA103KBN023 | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE13LCG10NF10%100V vs VK30BA103KBN023 |
VK30BA103KBRF002 | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | TCE13LCG10NF10%100V vs VK30BA103KBRF002 |
VK30BA103KB | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | TCE13LCG10NF10%100V vs VK30BA103KB |
C062C103K1G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE13LCG10NF10%100V vs C062C103K1G5TA7200 |
C330C103K1G5CA7303 | CAPACITOR, CERAMIC, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | TCE13LCG10NF10%100V vs C330C103K1G5CA7303 |
LCDNPOITR103K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | TCE13LCG10NF10%100V vs LCDNPOITR103K |
C330C103K1G5CA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TCE13LCG10NF10%100V vs C330C103K1G5CA |