Part Details for TCDT1100 by Temic Semiconductors
Overview of TCDT1100 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TCDT1100
TCDT1100 CAD Models
TCDT1100 Part Data Attributes
|
TCDT1100
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCDT1100
Temic Semiconductors
Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, MICROPROCESSOR SYSTEM INTERFACE | |
Coll-Emtr Bkdn Voltage-Min | 32 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |