Part Details for TCD3027035JG500000-16.384M by Pletronics Inc
Overview of TCD3027035JG500000-16.384M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3384M2GMA1-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA2-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPD70F3384M2GMA-GAR-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for TCD3027035JG500000-16.384M
TCD3027035JG500000-16.384M CAD Models
TCD3027035JG500000-16.384M Part Data Attributes
|
TCD3027035JG500000-16.384M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCD3027035JG500000-16.384M
Pletronics Inc
Clipped Sine Output Oscillator, 16.384MHz Nom, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | LCC4,.13X.2, 146/87 | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/15 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.13X.2, 146/87 | |
Physical Dimension | 5mm x 3.2mm x 1.5mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for TCD3027035JG500000-16.384M
This table gives cross-reference parts and alternative options found for TCD3027035JG500000-16.384M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCD3027035JG500000-16.384M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.