Part Details for TCD2561DG-1 by Toshiba America Electronic Components
Overview of TCD2561DG-1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for TCD2561DG-1
TCD2561DG-1 CAD Models
TCD2561DG-1 Part Data Attributes
|
TCD2561DG-1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCD2561DG-1
Toshiba America Electronic Components
LINEAR CCD IMAGE ARRAY,4 VERT PIXELS,5.34K HORIZ PIXELS,DIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Horizontal Pixel | 5340 | |
Housing | CERAMIC,GLASS SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Range | 5.0-7.0V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 7X7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-700 | |
Supply Voltage-Max | 13 V | |
Surface Mount | NO | |
Vertical Pixel | 4 |