Part Details for TCD2473A201-006 by TE Connectivity
Overview of TCD2473A201-006 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Healthcare
Automotive
Price & Stock for TCD2473A201-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ9058
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 7M, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:7M, Cable Length - Imperial:23Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TCD2473A201-006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$48.6800 | Buy Now |
DISTI #
17-TCD2473A201-006-ND
|
DigiKey | CBL ASY CIRC 4P M TO RJ45 22.97' Min Qty: 20 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.3245 | Buy Now |
DISTI #
57AJ9058
|
Avnet Americas | Cable Assembly TPE 7m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: 57AJ9058) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$73.8200 / $75.3200 | Buy Now |
DISTI #
TCD2473A201-006
|
Avnet Americas | Cable Assembly TPE 7m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: TCD2473A201-006) Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$55.6304 / $60.4423 | Buy Now |
DISTI #
571-TCD2473A201-006
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-RJ-TPE-24UNSH-TEAL-7.0M RoHS: Compliant | 0 |
|
$70.6200 / $72.4200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$61.1600 | Buy Now |
DISTI #
AMPTCD2473A201-006
|
Heilind Electronics | M12D4-MS-RJ-TPE-24UNSH-TEAL-7. | Americas - 0 in Stock |
|
$74.1343 / $77.5821 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-RJ-TPE-24UNSH-TEAL-7.0M RoHS: Compliant | 0 |
|
$64.5200 / $135.1500 | Buy Now |
DISTI #
76917655
|
Verical | M12 to RJ45 Cable Assembly Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$62.1833 / $68.2776 | Buy Now |
DISTI #
AMPTCD2473A201-006
|
Interstate Connecting Components | M12D4-MS-RJ-TPE-24UNSH-TEAL-7. | 0 |
|
$74.1343 / $77.5821 | Buy Now |
Part Details for TCD2473A201-006
TCD2473A201-006 CAD Models
TCD2473A201-006 Part Data Attributes
|
TCD2473A201-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCD2473A201-006
TE Connectivity
Cable Assembly, 0AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 7 mm | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |